-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 1uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8332
|
Newark | Surface Mount High Frequency Inductor, B82422H Series, 1 H, 10%, 1210 [3225 Metric], 150 Mhz Rohs Compliant: Yes |Epcos B82422H1102K000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3305 |
|
$0.2940 / $0.5720 | Buy Now |
DISTI #
28X2009
|
Newark | Inductor, 1Uh, 1.15A, +10%, 150Mhz, Full Reel, Inductance:1Μh, Dc Resistance Max:0.1Ohm, Self Resonant Frequency:150Mhz, Dc Current Rating:1.15A, Inductor Case/Package:1210 [3225 Metric], Product Range:B82422H Series Rohs Compliant: Yes |Epcos B82422H1102K000 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-2637-1-ND
|
DigiKey | FIXED IND 1UH 1.15A 100 MOHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10730 In Stock |
|
$0.1945 / $0.5500 | Buy Now |
DISTI #
B82422H1102K000
|
TME | Inductor: ferrite, SMD, 1210, 1uH, 1150mA, 0.1Ω, Q: 8, 150MHz, ±10% Min Qty: 12000 | 0 |
|
$0.2300 | RFQ |
DISTI #
76D9100
|
Bürklin Elektronik | Choke, SMD 1210, 1 µH, 1.15 A, B82422H1102K000 Min Qty: 10 | 2499 |
|
$0.2747 / $0.5279 | Buy Now |
|
Chip1Cloud | FIXED IND 1UH 1.15A 100 MOHM SMD | 46000 |
|
RFQ | |
DISTI #
1299970RL
|
element14 Asia-Pacific | INDUCTOR, 1UH, 10%, 1150MA, 150MHZ RoHS: Compliant Min Qty: 50 Container: Reel | 3305 |
|
$0.2417 / $0.4255 | Buy Now |
DISTI #
1299970
|
element14 Asia-Pacific | INDUCTOR, 1UH, 10%, 1150MA, 150MHZ RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3305 |
|
$0.2417 / $0.5953 | Buy Now |
DISTI #
1299970RL
|
Farnell | INDUCTOR, 1UH, 10%, 1150MA, 150MHZ RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Reel | 3305 |
|
$0.2246 / $0.3589 | Buy Now |
DISTI #
1299970
|
Farnell | INDUCTOR, 1UH, 10%, 1150MA, 150MHZ RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 3305 |
|
$0.2246 / $0.5345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82422H1102K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82422H1102K000
TDK Epcos
1 ELEMENT, 1uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 1.15 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |