Part Details for B82422A1682K100 by TDK Corporation
Overview of B82422A1682K100 by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82422A1682K100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82422A1682K100
|
Avnet Americas | Wirewound Inductor, 6.8 uH, 2.8 Ohm, ? 10%, 90 MHz, 135 mA, 1210 [3225 Metric] - Tape and Reel (Alt: B82422A1682K100) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2349 | Buy Now |
DISTI #
871-B82422A1682K100
|
Mouser Electronics | RF Inductors - SMD 6.8uH 135mA 10% 1210 SMD, AEC-Q200 RoHS: Compliant | 20290 |
|
$0.1690 / $0.4600 | Buy Now |
DISTI #
E02:0323_00158186
|
Arrow Electronics | Inductor RF Molded Wirewound 6.8uH 10% 1MHz 27Q-Factor Ferrite 0.135A 2.8Ohm DCR 1210 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Date Code: 2406 | Europe - 106000 |
|
$0.1539 / $0.1580 | Buy Now |
DISTI #
E21:3489_00158186
|
Arrow Electronics | Inductor RF Molded Wirewound 6.8uH 10% 1MHz 27Q-Factor Ferrite 0.135A 2.8Ohm DCR 1210 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Europe - 152 |
|
$0.1503 / $0.1525 | Buy Now |
DISTI #
77798213
|
Verical | Inductor RF Molded Wirewound 6.8uH 10% 1MHz 27Q-Factor Ferrite 0.135A 2.8Ohm DCR 1210 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2406 | Americas - 106000 |
|
$0.1557 / $0.1606 | Buy Now |
DISTI #
77783482
|
Verical | Inductor RF Molded Wirewound 6.8uH 10% 1MHz 27Q-Factor Ferrite 0.135A 2.8Ohm DCR 1210 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 211 Package Multiple: 1 | Americas - 4567 |
|
$0.2254 / $0.3332 | Buy Now |
DISTI #
B82422A1682K100
|
Avnet Abacus | Wirewound Inductor, 6.8 uH, 2.8 Ohm, � 10%, 90 MHz, 135 mA, 1210 [3225 Metric] (Alt: B82422A1682K100) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
B82422A1682K100
|
Avnet Asia | Wirewound Inductor, 6.8 uH, 2.8 Ohm, ? 10%, 90 MHz, 135 mA, 1210 [3225 Metric] (Alt: B82422A1682K100) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1756 / $0.1979 | Buy Now |
Part Details for B82422A1682K100
B82422A1682K100 CAD Models
B82422A1682K100 Part Data Attributes
|
B82422A1682K100
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82422A1682K100
TDK Corporation
General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 2.8 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Quality Factor-Min (at L-nom) | 27 | |
Rated Current-Max | 0.135 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 7.96MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |
Alternate Parts for B82422A1682K100
This table gives cross-reference parts and alternative options found for B82422A1682K100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82422A1682K100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82422A1682K108 | General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT | TDK Corporation | B82422A1682K100 vs B82422A1682K108 |
B82422A1682K150 | GENERAL PURPOSE INDUCTOR | TDK Epcos | B82422A1682K100 vs B82422A1682K150 |
B82422A1682K158 | 1 ELEMENT, 6.8uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | B82422A1682K100 vs B82422A1682K158 |
B82422A1682K108 | 1 ELEMENT, 6.8uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | B82422A1682K100 vs B82422A1682K108 |
B82422A1682K150 | General Purpose Inductor, 6.8uH, 10%, Ferrite-Core, 1210 | TDK Corporation | B82422A1682K100 vs B82422A1682K150 |