Part Details for B82422A1183K100 by TDK Electronics
Overview of B82422A1183K100 by TDK Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82422A1183K100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4060
|
Newark | Inductor, 18Uh, 17Mhz, 1210 Rohs Compliant: Yes |Epcos B82422A1183K100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1622 |
|
$0.2860 / $0.4780 | Buy Now |
DISTI #
495-5639-1-ND
|
DigiKey | FIXED IND 18UH 155MA 2 OHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5219 In Stock |
|
$0.1619 / $0.4600 | Buy Now |
DISTI #
E02:0323_00151451
|
Arrow Electronics | Inductor RF Molded Wirewound 18uH 10% 100KHz 27Q-Factor Ferrite 0.155A 2Ohm DCR 1210 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Date Code: 2242 | Europe - 2000 |
|
$0.1470 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 9 Weeks Container: Reel |
0 Reel |
|
$0.1727 | Buy Now |
DISTI #
65036320
|
Verical | Inductor RF Molded Wirewound 18uH 10% 100KHz 27Q-Factor Ferrite 0.155A 2Ohm DCR 1210 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2242 | Americas - 2000 |
|
$0.1482 | Buy Now |
|
Bristol Electronics | 1210 |
|
RFQ |