-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82422A1122K100 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82422A1122K100
|
Avnet Americas | Wirewound Inductor, 1.2 uH, 370 Milliohm, ? 10%, 300 MHz, 370 mA, 1210 [3225 Metric] - Tape and Reel... more RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2349 | Buy Now |
DISTI #
871-B82422A1122K100
|
Mouser Electronics | RF Inductors - SMD SMT-INDUCTOR 1210 1.2UH 10%, AEC-Q200 RoHS: Compliant | 5111 |
|
$0.1680 / $0.3400 | Buy Now |
DISTI #
B82422A1122K100
|
TTI | RF Inductors - SMD SMT-INDUCTOR 1210 1.2UH 10%, AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 32000 In Stock |
|
$0.1660 | Buy Now |
DISTI #
B82422A1122K100
|
Avnet Abacus | Wirewound Inductor, 1.2 uH, 370 Milliohm, � 10%, 300 MHz, 370 mA, 1210 [3225 Metric] (Alt: B82422A... more RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82422A1122K100
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82422A1122K100
TDK Corporation
General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.37 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.37 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 7.96MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for B82422A1122K100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82422A1122K100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B82422A1122K150 | TDK Electronics | Check for Price | GENERAL PURPOSE INDUCTOR | B82422A1122K100 vs B82422A1122K150 |
B82422A1122K158 | TDK Corporation | Check for Price | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT | B82422A1122K100 vs B82422A1122K158 |
B82422A1122K108 | TDK Electronics | Check for Price | 1 ELEMENT, 1.2uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | B82422A1122K100 vs B82422A1122K108 |
B82422A1122K108 | TDK Corporation | Check for Price | General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT | B82422A1122K100 vs B82422A1122K108 |
B82422A1122K100 | TDK Electronics | Check for Price | 1 ELEMENT, 1.2uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | B82422A1122K100 vs B82422A1122K100 |