-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 1uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4051
|
Newark | Inductor, 1Uh, 320Mhz, 1210 Rohs Compliant: Yes |Epcos B82422A1102J100 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 345 |
|
$0.2580 / $0.4990 | Buy Now |
DISTI #
30C8093
|
Newark | Smt-Inductor 1210 1Uh 5%/Tape & Reel |Epcos B82422A1102J100 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-5636-1-ND
|
DigiKey | FIXED IND 1UH 380MA 340 MOHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
128470 In Stock |
|
$0.1700 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1814 | Buy Now |
|
Bristol Electronics | 580 |
|
RFQ | ||
|
Quest Components | 464 |
|
$0.3325 / $0.6650 | Buy Now | |
DISTI #
B82422A1102J100
|
TME | Inductor: ferrite, SMD, 1210, 1uH, 380mA, 0.34Ω, Q: 20, 320MHz, ±5% Min Qty: 12000 | 0 |
|
$0.2040 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82422A1102J100
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82422A1102J100
TDK Epcos
1 ELEMENT, 1uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.34 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Blister, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.38 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 320 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 7.96MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 1 MHz | |
Tolerance | 5% |