Part Details for B82422-H1222-K100 by TDK Epcos
Overview of B82422-H1222-K100 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Robotics and Drones
Part Details for B82422-H1222-K100
B82422-H1222-K100 CAD Models
B82422-H1222-K100 Part Data Attributes:
|
B82422-H1222-K100
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82422-H1222-K100
TDK Epcos
1 ELEMENT, 2.2uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Flame Retardant | |
Core Material | FERRITE | |
DC Resistance | 0.33 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Blister Pack | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.56 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 85 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 7.96 MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN OVER SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |