Part Details for B82422-A3471-K100 by TDK Epcos
Overview of B82422-A3471-K100 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNK-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 100ft | |
RJK1001DPN-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 80A 5.5Mohm To-220Ab | |
RJK1001DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 80A 5.5Mohm To-220Fp |
Price & Stock for B82422-A3471-K100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1852 |
|
RFQ |
Part Details for B82422-A3471-K100
B82422-A3471-K100 CAD Models
B82422-A3471-K100 Part Data Attributes
|
B82422-A3471-K100
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82422-A3471-K100
TDK Epcos
1 ELEMENT, 0.47uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
Case/Size Code | 1210 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 2.2 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Manufacturer Series | B82422A | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 22 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 480 MHz | |
Series | B82422A(K TOL) | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 30MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |