B82422-A3390-J100

Overview of B82422-A3390-J100 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NDAAFJ100G-002M Amphenol Cables on Demand Amphenol SF-NDAAFJ100G-002M 2m (6.6') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28 (26-AWG Low-Loss)
SF-NDAQGJ100G-002M Amphenol Cables on Demand Amphenol SF-NDAQGJ100G-002M 2m QSFP28 to 4 x SFP28 Splitter Cable (26 AWG Passive Copper) - 1 x QSFP28 (100GbE) to 4 x SFP28 (25GbE) Connectors (6.6 ft)
SF-NDAAFJ100G-003M Amphenol Cables on Demand Amphenol SF-NDAAFJ100G-003M 3m (9.8') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28 (26 AWG)

Price & Stock for B82422-A3390-J100 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B82422A3390J100
Avnet Americas Wirewound Inductor, 39 nH, 180 Milliohm, ± 5%, 1.45 GHz, 530 mA, 1210 [3225 Metric] - Tape and Reel (Alt: B82422A3390J100) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.2466
$0.2466 Buy Now

CAD Models for B82422-A3390-J100 by TDK Corporation
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82422-A3390-J100 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82422-A3390-J100 by TDK Corporation

Select Manufacturer
Which Manufacturer of B82422-A3390-J100 would you like to use for your alert(s)?
  • Please alert me when B82422-A3390-J100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B82422-A3390-J100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82422-A3390-J100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B82422-A3390-J100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82422-A3390-J100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82422-A3390-J100 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: