Part Details for B82422-A3100-K100 by TDK Corporation
Overview of B82422-A3100-K100 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNK-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 100ft | |
RJK1001DPN-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 80A 5.5Mohm To-220Ab | |
RJK1001DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 80A 5.5Mohm To-220Fp |
Price & Stock for B82422-A3100-K100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82422A3100K100
|
Avnet Americas | Wirewound Inductor, 10 nH, 90 Milliohm, ± 10%, 4 GHz, 750 mA, 1210 [3225 Metric] - Tape and Reel (Alt: B82422A3100K100) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2349 | Buy Now |