Part Details for B82422-A1563-J100 by TDK Epcos
Overview of B82422-A1563-J100 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDAAFJ100G-002M | Amphenol Cables on Demand | Amphenol SF-NDAAFJ100G-002M 2m (6.6') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28 (26-AWG Low-Loss) | |
SF-NDAQGJ100G-002M | Amphenol Cables on Demand | Amphenol SF-NDAQGJ100G-002M 2m QSFP28 to 4 x SFP28 Splitter Cable (26 AWG Passive Copper) - 1 x QSFP28 (100GbE) to 4 x SFP28 (25GbE) Connectors (6.6 ft) | |
SF-NDAAFJ100G-003M | Amphenol Cables on Demand | Amphenol SF-NDAAFJ100G-003M 3m (9.8') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28 (26 AWG) |
Part Details for B82422-A1563-J100
B82422-A1563-J100 CAD Models
B82422-A1563-J100 Part Data Attributes
|
B82422-A1563-J100
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82422-A1563-J100
TDK Epcos
1 ELEMENT, 56uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Core Material | FERRITE | |
DC Resistance | 6.75 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Manufacturer Series | B82422A | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 27 | |
Rated Current-Max | 0.085 A | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 2.52MHZ | |
Surface Mount | YES | |
Terminal Finish | TIN OVER SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 5% |
Alternate Parts for B82422-A1563-J100
This table gives cross-reference parts and alternative options found for B82422-A1563-J100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82422-A1563-J100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82422-A1563-J108 | 1 ELEMENT, 56uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TDK Epcos | B82422-A1563-J100 vs B82422-A1563-J108 |