Part Details for B82422-A1103-M100 by Siemens
Overview of B82422-A1103-M100 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B82422-A1103-M100
B82422-A1103-M100 CAD Models
B82422-A1103-M100 Part Data Attributes
|
B82422-A1103-M100
Siemens
Buy Now
Datasheet
|
Compare Parts:
B82422-A1103-M100
Siemens
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 1.6 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 27 | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 2.52 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |