Part Details for B82412A1103K by TDK Corporation
Overview of B82412A1103K by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82412A1103K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82412A1103K000
|
Avnet Abacus | Wirewound Inductor, 10 uH, 5.5 Ohm, � 10%, 95 MHz, 90 mA, 1210 [3225 Metric] (Alt: B82412A1103K000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |