Part Details for B82144F2563J000 by TDK Electronics
Results Overview of B82144F2563J000 by TDK Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82144F2563J000 Information
B82144F2563J000 by TDK Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for B82144F2563J000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6345
|
Newark | Inductor, 56Uh, 5%, 1.6A, 6.8Mhz, Product Range:Lbc+ Series, Inductance:56Μh, Dc Current Rating:1... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5581 |
|
$0.2320 / $0.3850 | Buy Now |
DISTI #
495-6807-1-ND
|
DigiKey | FIXED IND 56UH 1.6A 0.31OHM TH Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4206 In Stock |
|
$0.2288 / $0.5200 | Buy Now |
Part Details for B82144F2563J000
B82144F2563J000 CAD Models
B82144F2563J000 Part Data Attributes
|
B82144F2563J000
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B82144F2563J000
TDK Electronics
GENERAL PURPOSE INDUCTOR
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.31 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.5 mm | |
Package Length | 9.2 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 6.8 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | FLAME PROOF, Q FACTOR IS MEASURED AT 0.0796 MHZ, INDUCTANCE IS MEASURED AT 1 mA | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 5% |
Alternate Parts for B82144F2563J000
This table gives cross-reference parts and alternative options found for B82144F2563J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82144F2563J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B82144F2563J000 | TDK Corporation | Check for Price | General Purpose Inductor | B82144F2563J000 vs B82144F2563J000 |