Part Details for B82144F2224J by TDK Corporation
Overview of B82144F2224J by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82144F2224J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82144F2224J000
|
Avnet Americas | High Frequency Inductor 220uH 5% 3.6MHz 900mA Axial Leaded - Tape and Reel (Alt: B82144F2224J000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3239 | Buy Now |
DISTI #
B82144F2224J000
|
TTI | RF Inductors - Leaded 220uH 650mA SatCurr=3.6MHz pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2200 / $0.2340 | Buy Now |