B82144F1335J009
Description: General Purpose Inductor, 3300uH, 5%, Ferrite-Core

Overview of B82144F1335J009 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for B82144F1335J009 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B82144F1335J009
Avnet Americas - Ammo Pack (Alt: B82144F1335J009) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack 0
  • 3,000 $0.2893
$0.2893 Buy Now

CAD Models for B82144F1335J009 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B82144F1335J009 by TDK Corporation

B82144F1335J009
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Construction
Tubular
Core Material
FERRITE
DC Resistance
13.8 Ω
Inductance-Nom (L)
3300 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.8 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
6.5 mm
Package Length
9.2 mm
Package Style
Axial
Packing Method
Ammo Pack
Quality Factor-Min (at L-nom)
60
Rated Current-Max
0.15 A
Self Resonance Frequency
1.3 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Special Feature
Q IS MEASURED AT: 0.252MHZ
Surface Mount
NO
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
0.1 MHz
Tolerance
5%
Want to compare parts?
  1. B82144F1335J009
    TDK Corporation
    General Purpose Inductor, 3300uH, 5%, Ferrite-Core
    VS

Alternate Parts for B82144F1335J009

This table gives cross-reference parts and alternative options found for B82144F1335J009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82144F1335J009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B82144B1335J000 General Purpose Inductor, 3300uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT TDK Corporation B82144F1335J009 vs B82144B1335J000
B82144B1335J000 1 ELEMENT, 3300uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT TDK Epcos B82144F1335J009 vs B82144B1335J000
B82144F1335J000 General Purpose Inductor, 3300uH, 5%, Ferrite-Core TDK Corporation B82144F1335J009 vs B82144F1335J000
B82144F1335J000 GENERAL PURPOSE INDUCTOR TDK Epcos B82144F1335J009 vs B82144F1335J000
B82144F1335J009 GENERAL PURPOSE INDUCTOR TDK Epcos B82144F1335J009 vs B82144F1335J009

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B82144F1335J009 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B82144F1335J009 by TDK Corporation

Select Manufacturer
Which Manufacturer of B82144F1335J009 would you like to use for your alert(s)?
  • Please alert me when B82144F1335J009 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B82144F1335J009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B82144F1335J009 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B82144F1335J009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B82144F1335J009.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B82144F1335J009 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: