Part Details for B82144B2822K000 by TDK Corporation
Overview of B82144B2822K000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for B82144B2822K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82144B2822K000
|
Avnet Americas | Large Bobbin Core RF Choke 8.2uH 10% 2650mA Radial Leaded T/R - Tape and Reel (Alt: B82144B2822K000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3019 | Buy Now |
DISTI #
871-B82144B2822K000
|
Mouser Electronics | RF Inductors - Leaded 8.2uH 3100mA SatCurr=28MHz RoHS: Compliant | 2806 |
|
$0.2090 / $0.5900 | Buy Now |
Part Details for B82144B2822K000
B82144B2822K000 CAD Models
B82144B2822K000 Part Data Attributes
|
B82144B2822K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82144B2822K000
TDK Corporation
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | AXIAL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 0.105 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.5 mm | |
Package Length | 11.5 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 2.65 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 0.252 MHZ | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 28 MHz | |
Tolerance | 10% |