Part Details for B82144B1824J000 by TDK Corporation
Overview of B82144B1824J000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82144B1824J000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82144B1824J000
|
Avnet Americas | Large Bobbin Core RF Choke 820uH 5% 310mA Axial Leaded T/R - Tape and Reel (Alt: B82144B1824J000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
871-B82144B1824J
|
Mouser Electronics | RF Inductors - Leaded 820 UH 5% RoHS: Compliant | 2982 |
|
$0.2390 / $0.5700 | Buy Now |
DISTI #
B82144B1824J
|
TTI | RF Inductors - Leaded 820 UH 5% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2660 / $0.2710 | Buy Now |
Part Details for B82144B1824J000
B82144B1824J000 CAD Models
B82144B1824J000 Part Data Attributes
|
B82144B1824J000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82144B1824J000
TDK Corporation
General Purpose Inductor, 820uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 3.7 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.5 mm | |
Package Length | 9.2 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.31 A | |
Self Resonance Frequency | 2.4 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 0.796 MHZ | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 5% |
Alternate Parts for B82144B1824J000
This table gives cross-reference parts and alternative options found for B82144B1824J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82144B1824J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B82144F1824J009 | TDK Epcos | Check for Price | GENERAL PURPOSE INDUCTOR | B82144B1824J000 vs B82144F1824J009 |
B82144F1824J009 | TDK Corporation | Check for Price | General Purpose Inductor, 820uH, 5%, Ferrite-Core | B82144B1824J000 vs B82144F1824J009 |
B82144F1824J000 | TDK Epcos | Check for Price | GENERAL PURPOSE INDUCTOR | B82144B1824J000 vs B82144F1824J000 |