Part Details for B82144A2472K by TDK Epcos
Overview of B82144A2472K by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82144A2472K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1926 | Buy Now |
DISTI #
2312559
|
Jameco Electronics | Fixed Inductor RF Choke 4.7uH 10% Wirewound 1.6A 160 mOhm Unshielded Axial Min Qty: 1 Container: Each | 1182 |
|
$0.2500 / $0.4500 | Buy Now |