Part Details for B82143A1153K000 by TDK Electronics
Results Overview of B82143A1153K000 by TDK Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82143A1153K000 Information
B82143A1153K000 by TDK Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for B82143A1153K000
B82143A1153K000 CAD Models
B82143A1153K000 Part Data Attributes
|
B82143A1153K000
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B82143A1153K000
TDK Electronics
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 2.52 MHZ | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for B82143A1153K000
This table gives cross-reference parts and alternative options found for B82143A1153K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82143A1153K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B82143A1153K0009 | TDK Electronics | Check for Price | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | B82143A1153K000 vs B82143A1153K0009 |
B82143B1153K0009 | TDK Electronics | Check for Price | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | B82143A1153K000 vs B82143B1153K0009 |