There are no models available for this part yet.
Overview of B82143-B1183-K9 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB1.18-3SLB | Coilcraft Inc | RF Transformer, 0.04MHz Min, 300MHz Max, ROHS COMPLIANT | |
WB1.18-3SLD | Coilcraft Inc | RF Transformer, 0.04MHz Min, 300MHz Max, ROHS COMPLIANT | |
WB1.18-3L | Coilcraft Inc | RF Transformer, 0.04MHz Min, 300MHz Max, ROHS COMPLIANT |
CAD Models for B82143-B1183-K9 by TDK Corporation
Part Data Attributes for B82143-B1183-K9 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TDK CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
FERRITE
|
DC Resistance
|
330 Ω
|
Inductance-Nom (L)
|
18 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Quality Factor-Min (at L-nom)
|
35
|
Rated Current-Max
|
0.95 A
|
Self Resonance Frequency
|
15 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q MEASURED AT 2.52 MHZ
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Alternate Parts for B82143-B1183-K9
This table gives cross-reference parts and alternative options found for B82143-B1183-K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82143-B1183-K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B82143A1183K009 | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | TDK Epcos | B82143-B1183-K9 vs B82143A1183K009 |
B82143B1183K009 | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B82143-B1183-K9 vs B82143B1183K009 |
B82143-B1183-K9 | 1 ELEMENT, 18uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR | TDK Epcos | B82143-B1183-K9 vs B82143-B1183-K9 |