Part Details for B82141A1183K000 by TDK Corporation
Overview of B82141A1183K000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B82141A1183K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B82141A1183K000
|
Mouser Electronics | RF Inductors - Leaded Leaded Inductors (Leaded Coils), L=18 H Rated Current=0.35A, Axial DxL:3mmx6.8mm RoHS: Compliant | 3839 |
|
$0.2120 / $0.6200 | Buy Now |
DISTI #
B82141A1183K000
|
Avnet Abacus | RF Choke, High Frequency, 18 uH, 350 mA, 810 Milliohm, � 10%, 14 MHz (Alt: B82141A1183K000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B82141A1183K000
B82141A1183K000 CAD Models
B82141A1183K000 Part Data Attributes
|
B82141A1183K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82141A1183K000
TDK Corporation
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.81 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 6.8 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 2.52 MHZ | |
Surface Mount | NO | |
Terminal Finish | TIN NICKEL | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for B82141A1183K000
This table gives cross-reference parts and alternative options found for B82141A1183K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82141A1183K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B82141B1183K009 | TDK Corporation | Check for Price | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | B82141A1183K000 vs B82141B1183K009 |
B82141A1183K000 | TDK Epcos | Check for Price | 1 ELEMENT, 18uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | B82141A1183K000 vs B82141A1183K000 |
B82141A1183K009 | TDK Epcos | Check for Price | 1 ELEMENT, 18uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | B82141A1183K000 vs B82141A1183K009 |
B82141B1183K000 | TDK Corporation | Check for Price | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | B82141A1183K000 vs B82141B1183K000 |
B82141B1183K000 | TDK Epcos | Check for Price | 1 ELEMENT, 18uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT | B82141A1183K000 vs B82141B1183K000 |
B82141B1183K009 | TDK Epcos | Check for Price | 1 ELEMENT, 18uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT | B82141A1183K000 vs B82141B1183K009 |