Part Details for B82111E0000C027 by TDK Electronics
Results Overview of B82111E0000C027 by TDK Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82111E0000C027 Information
B82111E0000C027 by TDK Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for B82111E0000C027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9754121
|
Farnell | INDUCTOR, 470UH, AXIAL RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 2257 |
|
$0.4926 / $0.7038 | Buy Now |
DISTI #
495-5595-1-ND
|
DigiKey | FIXED IND 470UH 300MA 6.5 OHM TH Min Qty: 1 Lead time: 9 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
5309 In Stock |
|
$0.4216 / $0.9100 | Buy Now |
DISTI #
B82111E0000C027
|
TME | Inductor: wire, THT, 470uH, 300mA, 6.5Ω, Ø6x26mm, ±20%, 25MHz Min Qty: 1 | 903 |
|
$0.4510 / $0.8290 | Buy Now |
Part Details for B82111E0000C027
B82111E0000C027 CAD Models
B82111E0000C027 Part Data Attributes
|
B82111E0000C027
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B82111E0000C027
TDK Electronics
1 ELEMENT, 470uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 6.5 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 26 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Rated Current-Max | 0.3 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT: 20% | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 20% |