-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 22uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8328
|
Newark | Axial Leaded High Frequency Inductor, Vhf Choke, B82111E Series, 22 H, 20%, 0.07 Ohm, 3 A Rohs Compliant: Yes |Epcos B82111E0000C022 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 158 |
|
$0.5100 / $0.6020 | Buy Now |
DISTI #
495-5590-1-ND
|
DigiKey | FIXED IND 22UH 3A 70 MOHM TH Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1234 In Stock |
|
$0.4250 / $1.1100 | Buy Now |
DISTI #
B82111E0000C022
|
TME | Inductor: wire, THT, 22uH, 3A, 70mΩ, Ø7x26mm, ±20%, 110MHz Min Qty: 1000 | 0 |
|
$0.5150 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82111E0000C022
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82111E0000C022
TDK Epcos
1 ELEMENT, 22uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7 mm | |
Package Length | 26 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Rated Current-Max | 3 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASURED AT 20 % TOLERANCE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 110 MHz | |
Tolerance | 20% |