-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 9uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K0888
|
Newark | Axial Leaded High Frequency Inductor, Vhf Choke, B82111B Series, 9 H, 20%, 0.012 Ohm, 6 A Rohs Compliant: Yes |Epcos B82111B0000C022 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $3.7900 | Buy Now |
DISTI #
495-5585-ND
|
DigiKey | FIXED IND 9UH 6A 12 MOHM TH Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5910 In Stock |
|
$1.7364 / $3.4100 | Buy Now |
DISTI #
B82111B0000C022
|
TME | Inductor: wire, THT, 9uH, 6A, 12mΩ, Ø9x34mm, ±20%, 150MHz Min Qty: 1 | 73 |
|
$1.9200 / $3.1200 | Buy Now |
DISTI #
9752161
|
element14 Asia-Pacific | INDUCTOR, 9UH, 20%, 6A, 150MHZ RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$1.9299 / $3.6454 | Buy Now |
DISTI #
9752161
|
Farnell | INDUCTOR, 9UH, 20%, 6A, 150MHZ RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 1 |
|
$1.8661 / $4.1705 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82111B0000C022
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82111B0000C022
TDK Epcos
1 ELEMENT, 9uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 0.012 Ω | |
Inductance-Nom (L) | 9 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.95 mm | |
Lead Length | 34 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 34 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 6 A | |
Self Resonance Frequency | 150 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT :20% | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |