-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 20uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82111B0000C020
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82111B0000C020
TDK Epcos
1 ELEMENT, 20uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 0.054 Ω | |
Inductance-Nom (L) | 20 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 36.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6 mm | |
Package Length | 29 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 125 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT :20% | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for B82111B0000C020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82111B0000C020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B82111B0000C020 | TDK Corporation | Check for Price | General Purpose Inductor, 20uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | B82111B0000C020 vs B82111B0000C020 |