Part Details for B82111B0000C014 by TDK Electronics
Results Overview of B82111B0000C014 by TDK Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B82111B0000C014 Information
B82111B0000C014 by TDK Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for B82111B0000C014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7699
|
Newark | Inductor, 17Uh, 2A, 0.063Ohm, 100Mhz, Product Range:B82111B Series, Inductance:17Μh, Dc Current R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $2.7100 | Buy Now |
DISTI #
495-B82111B0000C014-ND
|
DigiKey | FIXED IND 17UH 2A 63 MOHM TH Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5 In Stock |
|
$2.6200 | Buy Now |
Part Details for B82111B0000C014
B82111B0000C014 CAD Models
B82111B0000C014 Part Data Attributes
|
B82111B0000C014
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B82111B0000C014
TDK Electronics
1 ELEMENT, 17uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 0.063 Ω | |
Inductance-Nom (L) | 17 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 39 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7 mm | |
Package Length | 24 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT :20% | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |