-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 ELEMENT, 4uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1810
|
Newark | Axial Leaded High Frequency Inductor, Vhf Choke, B82111B Series, 4 H, 20%, 0.014 Ohm, 6 A Rohs Compliant: Yes |Epcos B82111B0000C011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
9752200
|
element14 Asia-Pacific | INDUCTOR, 4UH, 20%, 6A, 205MHZ RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6114 / $2.9641 | Buy Now |
DISTI #
9752200
|
Farnell | INDUCTOR, 4UH, 20%, 6A, 205MHZ RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$1.5421 / $3.3099 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82111B0000C011
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82111B0000C011
TDK Epcos
1 ELEMENT, 4uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 0.014 Ω | |
Inductance-Nom (L) | 4 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 39 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 24 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Current-Max | 6 A | |
Self Resonance Frequency | 205 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT :20% | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for B82111B0000C011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B82111B0000C011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSSC-4R0M-00 | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, AXIAL LEADED | FASTRON GmBH | B82111B0000C011 vs SSSC-4R0M-00 |