Part Details for B81130A1474M000 by TDK Electronics
Results Overview of B81130A1474M000 by TDK Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B81130A1474M000 Information
B81130A1474M000 by TDK Electronics is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for B81130A1474M000
B81130A1474M000 CAD Models
B81130A1474M000 Part Data Attributes
|
B81130A1474M000
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B81130A1474M000
TDK Electronics
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 760 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE(V) : 275, SAFETY CLASS X2 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Manufacturer Series | B81130 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Reference Standard | IEC60384-14 | |
Series | B81130(LS 22.5MM) | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10.5 mm |
Alternate Parts for B81130A1474M000
This table gives cross-reference parts and alternative options found for B81130A1474M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B81130A1474M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B81130A1474M189 | TDK Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 760 V, 0.47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | B81130A1474M000 vs B81130A1474M189 |