-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3000 V, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C0240
|
Newark | Capacitor Pp Film, 4700Pf, 250Vac, 20%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:4700Pf, Capacitance Tolerance:± 20%, Suppression Class:Y1, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Epcos B81123C1472M000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13233 |
|
$0.5470 / $1.2400 | Buy Now |
DISTI #
495-1652-ND
|
DigiKey | CAP FILM 4700PF 20% 500VAC RAD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
42851 In Stock |
|
$0.3886 / $1.0600 | Buy Now |
DISTI #
B81123C1472M000
|
TME | Capacitor: polypropylene, Y1, 4.7nF, 18x17.5x9mm, THT, ±20%, 15mm Min Qty: 2 | 215 |
|
$0.3870 / $0.9730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B81123C1472M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B81123C1472M000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3000 V, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 7135 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 750 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |