Part Details for B8102 by Pulse Electronics Corporation
Overview of B8102 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for B8102
B8102 CAD Models
B8102 Part Data Attributes
|
B8102
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
B8102
Pulse Electronics Corporation
Telecom Filter, 2 Function(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 13.6 Ω | |
Filter Type | TELECOM FILTER | |
Height | 12.83 mm | |
Inductance | 9350 µH | |
Length | 14.99 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Width | 14.99 mm |