Part Details for B80S15A by Diotec Semiconductor AG
Overview of B80S15A by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for B80S15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-B80S15A-ND
|
DigiKey | BRIDGE RECTIFIER, SINGLE PHASE, Min Qty: 375 Lead time: 6 Weeks Container: Strip MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.1322 / $0.7524 | Buy Now |
DISTI #
2796-B80S15ATR-ND
|
DigiKey | BRIDGE 1PH SO-DIL 160V 1.5A 150C Min Qty: 1500 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.1203 | Buy Now |
DISTI #
4878-B80S15A-ND
|
DigiKey | IC Min Qty: 1500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1001 | Buy Now |
DISTI #
637-B80S15A
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, SO-DIL SLIM, 160V, 1.5A, 150C RoHS: Compliant | 0 |
|
$0.0850 / $0.4500 | Order Now |
|
Onlinecomponents.com | Bridge - Single Phase - SO-DIL SLIM - 160V - 1.5A RoHS: Compliant | 3000 Factory Stock |
|
$0.0490 / $0.0660 | Buy Now |
|
Master Electronics | Bridge - Single Phase - SO-DIL SLIM - 160V - 1.5A RoHS: Compliant | 3000 Factory Stock |
|
$0.0490 / $0.0660 | Buy Now |
Part Details for B80S15A
B80S15A CAD Models
B80S15A Part Data Attributes
|
B80S15A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
B80S15A
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 1.5A, 160V V(RRM), Silicon, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DIP | |
Package Description | DIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | UL RECOGNIZED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 160 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 160 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |