-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1.5A, 160V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-B80C1500B-ND
|
DigiKey | 1PH BRIDGE 19X10X3.5 160V 2.3A Min Qty: 1 Lead time: 2 Weeks Container: Box |
393 In Stock |
|
$0.4330 / $1.1500 | Buy Now |
DISTI #
637-B80C1500B
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, GBS_SIL-1.5-2.3, 160V, 2.3A, 150C RoHS: Compliant | 295 |
|
$0.4440 / $1.8900 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - GBS_SIL-1.5-2.3 - 160V - 2.3A RoHS: Compliant | 2000 Factory Stock |
|
$0.3996 / $0.6136 | Buy Now |
DISTI #
B80C1500B-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 160V, If: 1.5A, Ifsm: 50A Min Qty: 1 | 1494 |
|
$0.5010 / $1.0240 | Buy Now |
|
ComSIT USA | Bridge Rectifier Diode, 1.5A, 160V V(RRM) RoHS: Compliant | Europe - 800 |
|
RFQ | |
DISTI #
60A672
|
Bürklin Elektronik | Diotec bridge rectifier, 80 V, 2.3 A, SIL, B80C1500B Min Qty: 1 | 563 |
|
$0.7890 / $1.5240 | Buy Now |
|
Master Electronics | Bridge - Single Phase - GBS_SIL-1.5-2.3 - 160V - 2.3A RoHS: Compliant | 2000 Factory Stock |
|
$0.3996 / $0.6136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B80C1500B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
B80C1500B
Diotec Semiconductor AG
Bridge Rectifier Diode, 1.5A, 160V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | NO |