Part Details for B80C1500A by Diotec Semiconductor AG
Overview of B80C1500A by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for B80C1500A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-B80C1500A-ND
|
DigiKey | IC Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6634 | Buy Now |
DISTI #
637-B80C1500A
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, GBS_SIL-1.5-2.3, 160V, 2.3A, 150C RoHS: Compliant | 409 |
|
$0.6400 / $1.8900 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - GBS_SIL-1.5-2.3 - 160V - 2.3A RoHS: Compliant | 3000 Factory Stock |
|
$0.3996 / $0.6136 | Buy Now |
|
Quest Components | BRIDGE RECTIFIER DIODE, 1.5A, 160V V(RRM) | 500 |
|
$0.5738 / $1.3770 | Buy Now |
DISTI #
B80C1500A-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 160V, If: 1.5A, Ifsm: 50A Min Qty: 1 | 624 |
|
$0.5010 / $1.0020 | Buy Now |
DISTI #
60A652
|
Bürklin Elektronik | Diotec bridge rectifier, 80 V, 2.3 A, SIL, B80C1500A Min Qty: 1 | 59 |
|
$0.7242 / $1.3835 | Buy Now |
|
Master Electronics | Bridge - Single Phase - GBS_SIL-1.5-2.3 - 160V - 2.3A RoHS: Compliant | 3000 Factory Stock |
|
$0.3996 / $0.6136 | Buy Now |
Part Details for B80C1500A
B80C1500A CAD Models
B80C1500A Part Data Attributes:
|
B80C1500A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
B80C1500A
Diotec Semiconductor AG
Bridge Rectifier Diode, 1.5A, 160V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | NO |