Part Details for B8049NL by Pulse Electronics Corporation
Overview of B8049NL by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B8049NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002366542
|
Sager | Audio Transformers / Signal Transformers THT ASDL Splttr Fltr 40Ohms LwPrfl | 0 |
|
Buy Now | |
DISTI #
B8049NL
|
Avnet Abacus | ETSI A fully compliant Splitter Filter Module (Alt: B8049NL) RoHS: Compliant Min Qty: 35 Package Multiple: 35 | Abacus - 0 |
|
Buy Now |
Part Details for B8049NL
B8049NL CAD Models
B8049NL Part Data Attributes
|
B8049NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
B8049NL
Pulse Electronics Corporation
Telecom Filter, 2 Function(s), 0.08A, ROHS COMPLIANT PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DC Resistance-Max | 40 Ω | |
Filter Type | TELECOM FILTER | |
Height | 15.74 mm | |
Length | 50.9 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Output Impedance | 1000 OHM Ω | |
Rated Current | 0.08 A | |
Width | 16.1 mm |