Part Details for B7P-209-B-4 by Saia-Burgess
Overview of B7P-209-B-4 by Saia-Burgess
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5209BRUZ | Analog Devices | Latchup Proof, ±20V, +36V diff | |
ADG5209BCPZ-RL7 | Analog Devices | Latchup Proof, ±20V, +36V diff | |
AD9209BBPZ-4G | Analog Devices | Quad 12Bit 4Gsps ADCw/JESD204B |
Price & Stock for B7P-209-B-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8556
|
Newark | Of-B7 Push -9Vdc Leads |Saia-Burgess B7P-209-B-4 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5000 / $18.2900 | Buy Now |