Part Details for B78475P1564A002 by TDK Epcos
Overview of B78475P1564A002 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B78475P1564A002
B78475P1564A002 CAD Models
B78475P1564A002 Part Data Attributes
|
B78475P1564A002
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B78475P1564A002
TDK Epcos
Datacom Transformer, ISDN Application(s), 1:1:2.5:2.5; 1:1:2.5:2.5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ISDN | |
Height | 15.1 mm | |
Isolation Voltage | 1500 V | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | MAGAZINE | |
Primary Inductance | 30000 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:2.5:2.5; 1:1:2.5:2.5 | |
Width | 11 mm |