-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B78417A2286A003
|
Avnet Americas | Current Sense Transformer 1:70CT 3mH 20A 1.9mOhm/2.9Ohm Surface Mount T/R - Tape and Reel (Alt: B78417A2286A003) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$5.0598 | Buy Now |
DISTI #
871-B78417A2286A003
|
Mouser Electronics | Current Transformers EP7 P100713 Current Sense AEC-Q200 RoHS: Compliant | 0 |
|
$3.9900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B78417A2286A003
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B78417A2286A003
TDK Corporation
Current Sense Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TDK | |
Approvals | AEC-Q200 | |
Height | 10.6 mm | |
Length | 10.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 500 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR,BLISTER,13 inch | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Width | 9.7 mm |