Part Details for B78408A1227A003 by TDK Epcos
Overview of B78408A1227A003 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Part Details for B78408A1227A003
B78408A1227A003 CAD Models
B78408A1227A003 Part Data Attributes
|
B78408A1227A003
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B78408A1227A003
TDK Epcos
RF Transformer, 45MHz Min, 2500MHz Max, 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM. INCLUDES TERMINAL ALSO | |
Cut-off Frequency-Max | 2500 MHz | |
Cut-off Frequency-Min | 45 MHz | |
Height | 3.4 mm | |
Insertion Loss | 5.5 dB | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 5.5 mm |
Alternate Parts for B78408A1227A003
This table gives cross-reference parts and alternative options found for B78408A1227A003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B78408A1227A003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B78408-A1227-A3 | RF Transformer, 45MHz Min, 2500MHz Max, 1:1, ROHS COMPLIANT | TDK Corporation | B78408A1227A003 vs B78408-A1227-A3 |