Part Details for B78408A1226A003 by TDK Epcos
Overview of B78408A1226A003 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B78408A1226A003
B78408A1226A003 CAD Models
B78408A1226A003 Part Data Attributes:
|
B78408A1226A003
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B78408A1226A003
TDK Epcos
47MHz - 2500MHz RF TRANSFORMER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO, WEIGHT APPROX: 105 MG | |
Cut-off Frequency-Max | 2500 MHz | |
Cut-off Frequency-Min | 47 MHz | |
Height | 3.4 mm | |
Insertion Loss | 4.2 dB | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:3 | |
Width | 5.5 mm |