Part Details for B78386P1648A005 by TDK Epcos
Overview of B78386P1648A005 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Part Details for B78386P1648A005
B78386P1648A005 CAD Models
B78386P1648A005 Part Data Attributes
|
B78386P1648A005
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B78386P1648A005
TDK Epcos
DATACOM TRANSFORMER FOR ISDN APPLICATION(S), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | MATCHING TO INFINEON ICS T-SMINTO PEF80902,80903; T-SMINTIX PEF81902,81903; T-SMINTI PEF82902,82903 | |
Application | ISDN | |
Height | 15.1 mm | |
Isolation Voltage | 2000 V | |
JESD-609 Code | e3 | |
Length | 21 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Primary Inductance | 7610 µH | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 0.8:0.8:1 | |
Width | 18.5 mm |