Part Details for B78381A1134A003 by TDK Epcos
Overview of B78381A1134A003 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for B78381A1134A003
B78381A1134A003 CAD Models
B78381A1134A003 Part Data Attributes
|
B78381A1134A003
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B78381A1134A003
TDK Epcos
Datacom Transformer, ISDN Application(s), 1:1:4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | MATCHED TO INFINEON ICS, PEB/PSB 2095 AND 20950 | |
Application | ISDN | |
Height | 8.1 mm | |
Isolation Voltage | 500 V | |
Length | 13.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE, BLISTER | |
Primary Inductance | 2200 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:4 | |
Width | 12.4 mm |