Part Details for B78308-A1123-A3 by TDK Electronics
Results Overview of B78308-A1123-A3 by TDK Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B78308-A1123-A3 Information
B78308-A1123-A3 by TDK Electronics is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part Details for B78308-A1123-A3
B78308-A1123-A3 CAD Models
B78308-A1123-A3 Part Data Attributes
|
B78308-A1123-A3
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B78308-A1123-A3
TDK Electronics
Datacom Transformer, ISDN Application(s), 1:1:4
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO, COMPATIBLE WITH INFINEON PEB/PSB 2095; 20950 | |
Application | ISDN | |
Height | 9.6 mm | |
Isolation Voltage | 500 V | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE, BLISTER | |
Primary Inductance | 2200 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:4 | |
Width | 13.3 mm |