Datasheets
B78148S1272K000 by:

General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT

Part Details for B78148S1272K000 by TDK Corporation

Overview of B78148S1272K000 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B78148S1272K000

Part # Distributor Description Stock Price Buy
DISTI # B78148S1272K000
Avnet Americas RF Choke, 2.7 uH, 940 mA, 260 Milliohm, ? 10%, 125 MHz - Tape and Reel (Alt: B78148S1272K000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1647
$0.1647 Buy Now

Part Details for B78148S1272K000

B78148S1272K000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B78148S1272K000 Part Data Attributes

B78148S1272K000 TDK Corporation
Buy Now Datasheet
Compare Parts:
B78148S1272K000 TDK Corporation General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 9 Weeks
Construction Tubular
Core Material Ferrite
DC Resistance 0.26 Ω
Inductance-Nom (L) 2.7 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Lead Diameter 0.8 mm
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Diameter 4 mm
Package Length 9.2 mm
Package Style Axial
Packing Method TR, 14 INCH
Quality Factor-Min (at L-nom) 60
Rated Current-Max 0.94 A
Self Resonance Frequency 125 MHz
Shape/Size Description TUBULAR PACKAGE
Shielded NO
Special Feature Q FACTOR IS MEASURED AT: 7.96MHZ
Surface Mount NO
Terminal Finish TIN
Terminal Placement RADIAL
Terminal Shape WIRE
Test Frequency 1 MHz
Tolerance 10%

Alternate Parts for B78148S1272K000

This table gives cross-reference parts and alternative options found for B78148S1272K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B78148S1272K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B78108S1272K009 1 ELEMENT, 2.7uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT TDK Epcos B78148S1272K000 vs B78108S1272K009
B78148S1272K009 General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT TDK Corporation B78148S1272K000 vs B78148S1272K009
B78108S1272K000 1 ELEMENT, 2.7uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT TDK Epcos B78148S1272K000 vs B78108S1272K000
B78108S1272K000 General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT TDK Corporation B78148S1272K000 vs B78108S1272K000
B78148S1272K009 1 ELEMENT, 2.7uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT TDK Epcos B78148S1272K000 vs B78148S1272K009
B78108S1272K009 General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT TDK Corporation B78148S1272K000 vs B78108S1272K009

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B78148S1272K000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B78148S1272K000 by TDK Corporation

Select Manufacturer
Which Manufacturer of B78148S1272K000 would you like to use for your alert(s)?
  • Please alert me when B78148S1272K000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B78148S1272K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B78148S1272K000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B78148S1272K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B78148S1272K000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B78148S1272K000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: