Part Details for B78148E1101M by TDK Corporation
Overview of B78148E1101M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B78148E1101M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B78148E1101M000
|
Avnet Americas | High Frequency Inductor 100nH 20% 700MHz 7300mA Radial Leaded - Tape and Reel (Alt: B78148E1101M000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1647 | Buy Now |
DISTI #
C1S220700824207
|
Chip1Stop | Inductor Leaded | 28 |
|
$0.0981 | Buy Now |