Part Details for B78108S1823J009 by TDK Corporation
Overview of B78108S1823J009 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B78108S1823J009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B78108S1823J009
|
Avnet Americas | HF CHOKE 82 UH 5% - Ammo Pack (Alt: B78108S1823J009) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1500 | Buy Now |
Part Details for B78108S1823J009
B78108S1823J009 CAD Models
B78108S1823J009 Part Data Attributes
|
B78108S1823J009
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B78108S1823J009
TDK Corporation
General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 1.54 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9.2 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.39 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 2.52MHZ | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 5% |
Alternate Parts for B78108S1823J009
This table gives cross-reference parts and alternative options found for B78108S1823J009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B78108S1823J009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B78148S1823J009 | TDK Corporation | Check for Price | General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | B78108S1823J009 vs B78148S1823J009 |
B78108S1823J000 | TDK Epcos | $0.2217 | 1 ELEMENT, 82uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | B78108S1823J009 vs B78108S1823J000 |
B78148S1823J009 | TDK Epcos | Check for Price | 1 ELEMENT, 82uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT | B78108S1823J009 vs B78148S1823J009 |
B78108S1823J009 | TDK Epcos | Check for Price | 1 ELEMENT, 82uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT | B78108S1823J009 vs B78108S1823J009 |
B78148S1823J000 | TDK Epcos | Check for Price | 1 ELEMENT, 82uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT | B78108S1823J009 vs B78148S1823J000 |
B78108S1823J000 | TDK Corporation | Check for Price | General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | B78108S1823J009 vs B78108S1823J000 |
B78148S1823J000 | TDK Corporation | Check for Price | General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT | B78108S1823J009 vs B78148S1823J000 |