There are no models available for this part yet.
Overview of B78108S1823J by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B78108S1823J by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B78108S1823J000
|
Avnet Americas | RF Choke, High Frequency, 82 uH, 390 mA, 1.54 Ohm, ± 5%, 6 MHz - Tape and Reel (Alt: B78108S1823J000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1500 | Buy Now | |
DISTI #
871-B78108S1823J
|
Mouser Electronics | RF Inductors - Leaded HF-CHOKE BC 82 UH 5% RoHS: Compliant | 2608 |
|
$0.0850 / $0.3300 | Buy Now | |
DISTI #
B78108S1823J000
|
Avnet Abacus | RF Choke, High Frequency, 82 uH, 390 mA, 1.54 Ohm, � 5%, 6 MHz (Alt: B78108S1823J000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |