Part Details for B78108S1222K000 by TDK Corporation
Results Overview of B78108S1222K000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B78108S1222K000 Information
B78108S1222K000 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for B78108S1222K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B78108S1222K000
|
Avnet Americas | RF Choke, High Frequency, 2.2 uH, 1 A, 250 Milliohm, ? 10%, 140 MHz - Tape and Reel (Alt: B78108S122... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0734 / $0.1047 | Buy Now |
DISTI #
B78108S1222K000
|
Avnet Abacus | RF Choke High Frequency 22 uH 1 A 250 Milliohm 10 140 MHz (Alt: B78108S1222K000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Inductors | 5633 |
|
RFQ |