Part Details for B78108S1152J000 by TDK Corporation
Overview of B78108S1152J000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B78108S1152J000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B78108S1152J000
|
Avnet Americas | HF-CHOKE BC 1,5 UH 5% - Tape and Reel (Alt: B78108S1152J000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1500 | Buy Now |
DISTI #
871-B78108S1152J
|
Mouser Electronics | RF Inductors - Leaded HF-CHOKE BC 1,5 UH 5% RoHS: Compliant | 4512 |
|
$0.1030 / $0.3400 | Buy Now |
Part Details for B78108S1152J000
B78108S1152J000 CAD Models
B78108S1152J000 Part Data Attributes
|
B78108S1152J000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B78108S1152J000
TDK Corporation
General Purpose Inductor, 1.5uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | Ferrite | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9.2 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 165 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q FACTOR IS MEASURED AT: 7.96MHZ | |
Surface Mount | NO | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 1 MHz | |
Tolerance | 5% |