Part Details for B78108S1102K9 by TDK Corporation
Overview of B78108S1102K9 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B78108S1102K9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B78108S1102K009
|
Avnet Americas | RF Choke, High Frequency, 1 uH, 1.2 A, 160 Milliohm, ? 10%, 205 MHz - Ammo Pack (Alt: B78108S1102K009) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1425 | Buy Now |
DISTI #
B78108S1102K009
|
Avnet Abacus | RF Choke, High Frequency, 1 uH, 1.2 A, 160 Milliohm, � 10%, 205 MHz (Alt: B78108S1102K009) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |