There are no models available for this part yet.
Overview of B78108E1332K000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B78108E1332K000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AC6293
|
Newark | Inductor, 3.3Uh, 10%, 3.05A, 75Mhz, Product Range:Bc+ Series, Inductance:3.3µh, Dc Current Rating:3.05A, Dc Resistance Max:0.073Ohm, Inductance Tolerance:± 10%, Self Resonant Frequency Min:75Mhz, Svhc:Lead (27-Jun-2018) Rohs Compliant: Yes |Epcos B78108E1332K000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2550 |
|
$0.2250 / $0.2630 | Buy Now | |
DISTI #
495-6940-1-ND
|
DigiKey | FIXED IND 3.3UH 3.05A 73 MOHM TH Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
530 In Stock |
|
$0.1135 / $0.3700 | Buy Now |